Similar




ABM10-40.000MHZ-8-7-A15-T | |
|---|---|
DigiKey Part Number | 535-9627-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10-40.000MHZ-8-7-A15-T |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-40.000MHZ-8-7-A15-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2016-40.000-8-F-1515-TR-NS1 | Raltron Electronics | 2 765 | 2151-R2016-40.000-8-F-1515-TR-NS1CT-ND | € 0,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21698 | € 216,98 |
| Unit Price without VAT: | € 0,21698 |
|---|---|
| Unit Price with VAT: | € 0,26472 |


