Direct



ABLS3-5.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10841-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS3-5.000MHZ-D4Y-T |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-5.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.106" (2.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-5.000MHZ-D4Y-T | Abracon LLC | 3 756 | 535-9860-1-ND | € 0,26000 | Direct |


