


ABLS-9.8304MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10214-2-ND - Tape & Reel (TR) 535-10214-1-ND - Cut Tape (CT) 535-10214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-9.8304MHZ-B4-T |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-9.8304MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS2-9.8304MHZ-D4Y-T | Abracon LLC | 342 | 535-9866-1-ND | € 0,36000 | Similar |
| ABLS3-9.8304MHZ-D4Y-T | Abracon LLC | 872 | 535-10847-1-ND | € 0,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,18400 | € 1,84 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,16760 | € 8,38 |
| 100 | € 0,16060 | € 16,06 |
| 250 | € 0,15188 | € 37,97 |
| 500 | € 0,14562 | € 72,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13960 | € 139,60 |
| 2 000 | € 0,13382 | € 267,64 |
| 3 000 | € 0,13055 | € 391,65 |
| 5 000 | € 0,12655 | € 632,75 |
| 7 000 | € 0,12398 | € 867,86 |
| 10 000 | € 0,12131 | € 1 213,10 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

