
ABLS-4.000MHZ-20-R150-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.000MHZ-20-R150-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.000MHZ-20-R150-B4-TCT-ND - Cut Tape (CT) 535-ABLS-4.000MHZ-20-R150-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-20-R150-B4-T |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-20-R150-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23000 | € 2,30 |
| 25 | € 0,21760 | € 5,44 |
| 50 | € 0,20860 | € 10,43 |
| 100 | € 0,20000 | € 20,00 |
| 250 | € 0,18912 | € 47,28 |
| 500 | € 0,18132 | € 90,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17380 | € 173,80 |
| 2 000 | € 0,16661 | € 333,22 |
| 3 000 | € 0,16254 | € 487,62 |
| 5 000 | € 0,15756 | € 787,80 |
| 7 000 | € 0,15436 | € 1 080,52 |
| 10 000 | € 0,15105 | € 1 510,50 |
| 12 000 | € 0,14938 | € 1 792,56 |
| 24 000 | € 0,14320 | € 3 436,80 |
| 25 000 | € 0,14285 | € 3 571,25 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

