Similar



ABLS-20.000MHZ-16-A-4-H-T | |
|---|---|
DigiKey Part Number | 535-14888-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-20.000MHZ-16-A-4-H-T |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-20.000MHZ-16-A-4-H-T Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±35ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003181 | IQD Frequency Products | 2 037 | 1923-LFXTAL003181CT-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13960 | € 139,60 |
| Unit Price without VAT: | € 0,13960 |
|---|---|
| Unit Price with VAT: | € 0,17031 |


