18.432 MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-18.432MHZ-T

DigiKey Part Number
535-14348-2-ND - Tape & Reel (TR)
535-14348-1-ND - Cut Tape (CT)
535-14348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-18.432MHZ-T
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18.432 MHz ±50ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-18.432MHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,30900€ 3,09
25€ 0,29280€ 7,32
50€ 0,28040€ 14,02
100€ 0,26890€ 26,89
250€ 0,25424€ 63,56
500€ 0,24376€ 121,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,23366€ 233,66
2 000€ 0,22400€ 448,00
3 000€ 0,21853€ 655,59
5 000€ 0,21183€ 1 059,15
7 000€ 0,20754€ 1 452,78
10 000€ 0,20308€ 2 030,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920