


ABLS-16.000MHZ-20-B-3-H-T | |
|---|---|
DigiKey Part Number | 535-14881-2-ND - Tape & Reel (TR) 535-14881-1-ND - Cut Tape (CT) 535-14881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-16.000MHZ-20-B-3-H-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±35ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,18400 | € 1,84 |
| 25 | € 0,17480 | € 4,37 |
| 50 | € 0,16760 | € 8,38 |
| 100 | € 0,16060 | € 16,06 |
| 250 | € 0,15188 | € 37,97 |
| 500 | € 0,14562 | € 72,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13960 | € 139,60 |
| 2 000 | € 0,13382 | € 267,64 |
| 3 000 | € 0,13055 | € 391,65 |
| 5 000 | € 0,12655 | € 632,75 |
| 7 000 | € 0,12398 | € 867,86 |
| 10 000 | € 0,12131 | € 1 213,10 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

