14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-14.7456MHZ-20-R40-B4-T

DigiKey Part Number
535-ABLS-14.7456MHZ-20-R40-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-14.7456MHZ-20-R40-B4-TCT-ND - Cut Tape (CT)
535-ABLS-14.7456MHZ-20-R40-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-14.7456MHZ-20-R40-B4-T
Description
CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-14.7456MHZ-20-R40-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,30000€ 3,00
25€ 0,28400€ 7,10
50€ 0,27220€ 13,61
100€ 0,26090€ 26,09
250€ 0,24676€ 61,69
500€ 0,23652€ 118,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,22673€ 226,73
2 000€ 0,21735€ 434,70
3 000€ 0,21204€ 636,12
5 000€ 0,20555€ 1 027,75
7 000€ 0,20138€ 1 409,66
10 000€ 0,19705€ 1 970,50
12 000€ 0,19488€ 2 338,56
24 000€ 0,18683€ 4 483,92
25 000€ 0,18636€ 4 659,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700