


ABLS-13.560MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14345-2-ND - Tape & Reel (TR) 535-14345-1-ND - Cut Tape (CT) 535-14345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-13.560MHZ-B4Y-T |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-13.560MHZ-B4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABL-13.560MHZ-B4Y-T | Abracon LLC | 582 | 535-ABL-13.560MHZ-B4Y-TCT-ND | € 0,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,30900 | € 3,09 |
| 25 | € 0,29280 | € 7,32 |
| 50 | € 0,28040 | € 14,02 |
| 100 | € 0,26890 | € 26,89 |
| 250 | € 0,25424 | € 63,56 |
| 500 | € 0,24376 | € 121,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13960 | € 139,60 |
| 2 000 | € 0,13382 | € 267,64 |
| 3 000 | € 0,13055 | € 391,65 |
| 5 000 | € 0,12655 | € 632,75 |
| 7 000 | € 0,12398 | € 867,86 |
| 10 000 | € 0,12131 | € 1 213,10 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

