
ABL-18.432MHZ-B1U | |
|---|---|
DigiKey Part Number | 535-ABL-18.432MHZ-B1U-ND |
Manufacturer | |
Manufacturer Product Number | ABL-18.432MHZ-B1U |
Description | CRYSTAL 18.4320MHZ 18PF T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±10ppm | Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23366 | € 233,66 |
| Unit Price without VAT: | € 0,23366 |
|---|---|
| Unit Price with VAT: | € 0,28507 |

