Similar



S-L2980A35PN-TF-G | |
|---|---|
DigiKey Part Number | S-L2980A35PN-TF-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-L2980A35PN-TF-G |
Description | IC REG LINEAR 3.5V 150MA 5-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SON (2x1.7) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-SMD, Flat Leads |
Voltage - Input (Max) 10V | Supplier Device Package 5-SON (2x1.7) |
Voltage - Output (Min/Fixed) 3.5V | Base Product Number |
Voltage Dropout (Max) 0.14V @ 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6204B352MR-G | Torex Semiconductor Ltd | 0 | XC6204B352MR-G-ND | € 0,26962 | Similar |


