S-L2980A28PN-TF-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: € 0,18847
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SON (2x1.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SON (2x1.7)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-L2980A28PN-TF-G

DigiKey Part Number
S-L2980A28PN-TF-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-L2980A28PN-TF-G
Description
IC REG LINEAR 2.8V 150MA 5-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SON (2x1.7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 µA
Series
Current - Supply (Max)
140 µA
Packaging
Tape & Reel (TR)
PSRR
70dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
5-SMD, Flat Leads
Voltage - Input (Max)
10V
Supplier Device Package
5-SON (2x1.7)
Voltage - Output (Min/Fixed)
2.8V
Base Product Number
Voltage Dropout (Max)
0.2V @ 50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV551SN28T1Gonsemi0NCV551SN28T1G-ND€ 0,18847Similar
Obsolete
This product is no longer manufactured. View Substitutes