
S-93C56CD0H-K8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-93C56CD0H-K8T2U3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-93C56CD0H-K8T2U3 |
Description | IC EEPROM 2KBIT MICROWIRE 8TMSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit Microwire 2 MHz 8-TMSOP |
Datasheet | Datasheet |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128 x 16 | Supplier Device Package 8-TMSOP |
Memory Interface Microwire | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29580 | € 1 183,20 |
| Unit Price without VAT: | € 0,29580 |
|---|---|
| Unit Price with VAT: | € 0,36088 |

