
S-89630AB0A-K8T2U | |
|---|---|
DigiKey Part Number | 1662-3410-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-89630AB0A-K8T2U |
Description | IC CMOS 2 CIRCUIT 8TMSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TMSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 8-TMSOP |
Gain Bandwidth Product 1.2 MHz | Base Product Number |
Current - Input Bias 3 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,39854 | € 5 594,16 |
| Unit Price without VAT: | € 1,39854 |
|---|---|
| Unit Price with VAT: | € 1,70622 |

