Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 25mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-882125AMH-M2ATFG

DigiKey Part Number
S-882125AMH-M2ATFG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-882125AMH-M2ATFG
Description
IC REG CHARGE PUMP 2.5V SOT23-6W
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 25mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6W
Voltage - Input (Min)
1.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,68571€ 2 057,13
6 000€ 0,67114€ 4 026,84
9 000€ 0,66384€ 5 974,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,68571
Unit Price with VAT:€ 0,83657