
S-875087FUP-AJAT2G | |
|---|---|
DigiKey Part Number | S-875087FUP-AJAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-875087FUP-AJAT2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-89-5/6 |
Applications Converter, Constant Voltage Power Supply | Supplier Device Package SOT-89-5 |
Voltage - Input 1.3V ~ 24V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56804 | € 568,04 |
| Unit Price without VAT: | € 0,56804 |
|---|---|
| Unit Price with VAT: | € 0,69301 |

