
S-873377AUP-0AAT2G | |
|---|---|
DigiKey Part Number | S-873377AUP-0AAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873377AUP-0AAT2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer ABLIC Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case SOT-89-5/6 |
Applications Converter, Constant Voltage Power Supply | Supplier Device Package SOT-89-5 |
Voltage - Input 1.3V ~ 24V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53863 | € 538,63 |
| 2 000 | € 0,52294 | € 1 045,88 |
| 3 000 | € 0,51508 | € 1 545,24 |
| 5 000 | € 0,50637 | € 2 531,85 |
| 7 000 | € 0,50128 | € 3 508,96 |
| 10 000 | € 0,49639 | € 4 963,90 |
| Unit Price without VAT: | € 0,53863 |
|---|---|
| Unit Price with VAT: | € 0,65713 |

