
S-85V1AB32-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-85V1AB32-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-85V1AB32-I6T1U |
Description | IC REG BUCK 3.2V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.2V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SNT-6A |
Voltage - Input (Min) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,61385 | € 3 069,25 |
| Unit Price without VAT: | € 0,61385 |
|---|---|
| Unit Price with VAT: | € 0,74890 |

