
S-85V1AB24-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-85V1AB24-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-85V1AB24-I6T1U |
Description | IC REG BUCK 2.4V 200MA SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.4V 1 Output 200mA 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SNT-6A |
Voltage - Input (Min) 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,54626 | € 2 731,30 |
| 10 000 | € 0,53564 | € 5 356,40 |
| 15 000 | € 0,53032 | € 7 954,80 |
| Unit Price without VAT: | € 0,54626 |
|---|---|
| Unit Price with VAT: | € 0,66644 |

