
S-8520E30MC-BJPNT2U | |
|---|---|
DigiKey Part Number | 1662-S-8520E30MC-BJPNT2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8520E30MC-BJPNT2U |
Description | S-8520E30MC-BJPNT2U |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 10V |
Manufacturer ABLIC Inc. | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49998 | € 1 499,94 |
| Unit Price without VAT: | € 0,49998 |
|---|---|
| Unit Price with VAT: | € 0,60998 |

