Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-82P1BAA-I6T1U

DigiKey Part Number
1662-S-82P1BAA-I6T1UTR-ND - Tape & Reel (TR)
1662-S-82P1BAA-I6T1UCT-ND - Cut Tape (CT)
1662-S-82P1BAA-I6T1UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-82P1BAA-I6T1U
Description
BATTERY PROTECTION IC FOR 1 CELL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SNT-6A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Fault Protection
Over Current, Over Voltage
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Function
Battery Protection
Supplier Device Package
SNT-6A
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,76000€ 1,76
10€ 1,29900€ 12,99
25€ 1,18280€ 29,57
100€ 1,05590€ 105,59
250€ 0,99536€ 248,84
500€ 0,96096€ 480,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,87802€ 4 390,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,76000
Unit Price with VAT:€ 2,14720