
S-8269BAC-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8269BAC-I6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8269BAC-I6T1U |
Description | IC BATT MON LI-ION 10CELL SNT-6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer SNT-6A |
Datasheet | Datasheet |
Category | Number of Cells 10 |
Mfr | Fault Protection Over Current |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Battery Monitor | Supplier Device Package SNT-6A |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,55757 | € 2 787,85 |
| Unit Price without VAT: | € 0,55757 |
|---|---|
| Unit Price with VAT: | € 0,68024 |

