Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8252ACV-M6T1U | |
|---|---|
DigiKey Part Number | 1662-S-8252ACV-M6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8252ACV-M6T1U |
Description | S-8252ACV-M6T1U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Fault Protection Over Current, Short Circuit |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Function Battery Protection | Supplier Device Package SOT-23-6 |
Battery Chemistry Lithium Ion/Polymer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8200AAC-M6T1U | ABLIC Inc. | 0 | S-8200AAC-M6T1U-ND | € 0,41701 | Parametric Equivalent |
| S-8200AAE-M6T1U | ABLIC Inc. | 0 | S-8200AAE-M6T1U-ND | € 0,41701 | Parametric Equivalent |
| S-8200AAH-M6T1U | ABLIC Inc. | 0 | S-8200AAH-M6T1U-ND | € 0,41701 | Parametric Equivalent |
| S-8200AAY-M6T1U | ABLIC Inc. | 0 | S-8200AAY-M6T1U-ND | € 0,41701 | Parametric Equivalent |
| S-8200ABE-M6T1U | ABLIC Inc. | 0 | S-8200ABE-M6T1U-ND | € 0,41701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,76609 | € 2 298,27 |
| 6 000 | € 0,75014 | € 4 500,84 |
| 9 000 | € 0,74216 | € 6 679,44 |
| Unit Price without VAT: | € 0,76609 |
|---|---|
| Unit Price with VAT: | € 0,93463 |


