
S-821AAAB-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-821AAAB-I8T1UTR-ND - Tape & Reel (TR) 1662-S-821AAAB-I8T1UCT-ND - Cut Tape (CT) 1662-S-821AAAB-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821AAAB-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
Category | Number of Cells 1 |
Mfr | Fault Protection Over Current |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, Flat Leads |
Function Battery Protection | Supplier Device Package SNT-8A |
Battery Chemistry Lithium Ion/Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,71000 | € 2,71 |
| 10 | € 2,03100 | € 20,31 |
| 25 | € 1,86120 | € 46,53 |
| 100 | € 1,67420 | € 167,42 |
| 250 | € 1,58508 | € 396,27 |
| 500 | € 1,56042 | € 780,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,41230 | € 7 061,50 |
| Unit Price without VAT: | € 2,71000 |
|---|---|
| Unit Price with VAT: | € 3,30620 |

