


S-817A18APF-CUHTFU | |
|---|---|
DigiKey Part Number | 1662-S-817A18APF-CUHTFUTR-ND - Tape & Reel (TR) 1662-S-817A18APF-CUHTFUCT-ND - Cut Tape (CT) 1662-S-817A18APF-CUHTFUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-817A18APF-CUHTFU |
Description | IC REG LINEAR 1.8V 20MA SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.99V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,55900 | € 5,59 |
| 25 | € 0,50400 | € 12,60 |
| 100 | € 0,44310 | € 44,31 |
| 250 | € 0,41412 | € 103,53 |
| 500 | € 0,39656 | € 198,28 |
| 1 000 | € 0,38360 | € 383,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,34730 | € 1 736,50 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,95160 |

