Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-816A39AMC-BAOT2U

DigiKey Part Number
S-816A39AMC-BAOT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-816A39AMC-BAOT2U
Description
IC REG LINEAR 3.9V 1A SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC External Transistor 1 Output SOT-23-5
Product Attributes
Filter Similar Products
Category
Current - Supply
40µA
Manufacturer
ABLIC Inc.
Voltage - Input
16V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
SOT-23-5
Type
External Transistor
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,47773€ 1 433,19
Manufacturers Standard Package
Unit Price without VAT:€ 0,47773
Unit Price with VAT:€ 0,58283