S-80934CLMC-G64T2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,35208
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80934CLMC-G64T2G

DigiKey Part Number
S-80934CLMC-G64T2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80934CLMC-G64T2G
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
ABLIC Inc.
Reset
Active Low
Series
Reset Timeout
18ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Voltage Detector
Supplier Device Package
SOT-23-5
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
3.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80934CLMC-G64T2UABLIC Inc.0S-80934CLMC-G64T2U-ND€ 0,35208Parametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,35208€ 1 056,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,35208
Unit Price with VAT:€ 0,42954