
S-80848CLY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1861-ND |
Manufacturer | |
Manufacturer Product Number | S-80848CLY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.8V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Voltage Detector | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,80700 | € 8,07 |
| 25 | € 0,73120 | € 18,28 |
| 100 | € 0,64750 | € 64,75 |
| 250 | € 0,60768 | € 151,92 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,35420 |

