S-80848CLUA-B69T2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80848CLUA-B69T2U

DigiKey Part Number
S-80848CLUA-B69T2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80848CLUA-B69T2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
4.8V
Manufacturer
ABLIC Inc.
Output
Push-Pull, Totem Pole
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80848CLUA-B69T2GABLIC Inc.0S-80848CLUA-B69T2G-ND€ 0,34030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34030€ 340,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,34030
Unit Price with VAT:€ 0,41517