
S-80847CLPF-B68TFU | |
|---|---|
DigiKey Part Number | S-80847CLPF-B68TFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80847CLPF-B68TFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 4-SMD, Flat Leads |
Type Voltage Detector | Supplier Device Package SNT-4A |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,30704 | € 1 535,20 |
| 10 000 | € 0,30040 | € 3 004,00 |
| 15 000 | € 0,29708 | € 4 456,20 |
| 25 000 | € 0,29340 | € 7 335,00 |
| Unit Price without VAT: | € 0,30704 |
|---|---|
| Unit Price with VAT: | € 0,37459 |

