
S-80845CLNB-B66T2U | |
|---|---|
DigiKey Part Number | 1662-2385-2-ND - Tape & Reel (TR) 1662-2385-1-ND - Cut Tape (CT) 1662-2385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80845CLNB-B66T2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.5V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-82A, SOT-343 |
Type Voltage Detector | Supplier Device Package SC-82AB |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49900 | € 4,99 |
| 25 | € 0,44880 | € 11,22 |
| 100 | € 0,39350 | € 39,35 |
| 250 | € 0,36724 | € 91,81 |
| 500 | € 0,35136 | € 175,68 |
| 1 000 | € 0,33832 | € 338,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32221 | € 966,63 |
| 6 000 | € 0,31432 | € 1 885,92 |
| 9 000 | € 0,31037 | € 2 793,33 |
| 15 000 | € 0,30600 | € 4 590,00 |
| 21 000 | € 0,30344 | € 6 372,24 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

