
S-80840CNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1833-ND |
Manufacturer | |
Manufacturer Product Number | S-80840CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Voltage Detector | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,83100 | € 8,31 |
| 25 | € 0,75320 | € 18,83 |
| 100 | € 0,66700 | € 66,70 |
| 250 | € 0,62592 | € 156,48 |
| 500 | € 0,60112 | € 300,56 |
| 1 000 | € 0,58073 | € 580,73 |
| 2 500 | € 0,55919 | € 1 397,97 |
| 5 000 | € 0,54622 | € 2 731,10 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

