S-80831CNUA-B8QT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,32847
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,26805
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,07727
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80831CNUA-B8QT2U

DigiKey Part Number
1662-S-80831CNUA-B8QT2UTR-ND - Tape & Reel (TR)
1662-S-80831CNUA-B8QT2UCT-ND - Cut Tape (CT)
1662-S-80831CNUA-B8QT2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80831CNUA-B8QT2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3.1V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80831CNUA-B8QT2GABLIC Inc.0S-80831CNUA-B8QT2G-ND€ 0,32847Parametric Equivalent
AZ7031RTR-E1Diodes Incorporated0AZ7031RTR-E1-ND€ 0,26805Parametric Equivalent
AZ7031RTR-G1Diodes Incorporated0AZ7031RTR-G1-ND€ 0,07727Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34030€ 340,30
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,25000€ 1,25
10€ 0,78600€ 7,86
25€ 0,66400€ 16,60
100€ 0,52590€ 52,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,25000
Unit Price with VAT:€ 1,52500