Parametric Equivalent

S-80827CLUA-B6MT2G | |
|---|---|
DigiKey Part Number | S-80827CLUA-B6MT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80827CLUA-B6MT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.7V |
Manufacturer ABLIC Inc. | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-80827CLUA-B6MT2U | ABLIC Inc. | 0 | 1662-3326-1-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32847 | € 328,47 |
| 2 000 | € 0,31804 | € 636,08 |
| 3 000 | € 0,31282 | € 938,46 |
| 5 000 | € 0,30704 | € 1 535,20 |
| 7 000 | € 0,30366 | € 2 125,62 |
| 10 000 | € 0,30040 | € 3 004,00 |
| 25 000 | € 0,29340 | € 7 335,00 |
| Unit Price without VAT: | € 0,32847 |
|---|---|
| Unit Price with VAT: | € 0,40073 |


