S-80824CNUA-B8JT2U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: € 0,34030
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80824CNUA-B8JT2U

DigiKey Part Number
1662-3325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-80824CNUA-B8JT2U
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
2.4V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
TO-243AA
Type
Voltage Detector
Supplier Device Package
SOT-89-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-80824CNUA-B8JT2GABLIC Inc.0S-80824CNUA-B8JT2G-ND€ 0,34030Parametric Equivalent
S-80824KNUA-D2BT2GABLIC Inc.0S-80824KNUA-D2BT2G-ND€ 0,34030Parametric Equivalent
S-80824KNUA-D2BT2UABLIC Inc.0S-80824KNUA-D2BT2U-ND€ 0,34030Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,34030€ 340,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,34030
Unit Price with VAT:€ 0,41517