
S-57P1NBL9S-M3T4U | |
|---|---|
DigiKey Part Number | 1662-S-57P1NBL9S-M3T4UTR-ND - Tape & Reel (TR) 1662-S-57P1NBL9S-M3T4UCT-ND - Cut Tape (CT) 1662-S-57P1NBL9S-M3T4UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57P1NBL9S-M3T4U |
Description | AUTOMOTIVE MAGNETIC SENSOR ICS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Test Condition 25°C |
Mfr | Voltage - Supply 2.7V ~ 26V |
Series | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Drain |
Function Latch, Bipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 1.5mT Trip, -1.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 5 | € 1,13600 | € 5,68 |
| 10 | € 1,08100 | € 10,81 |
| 25 | € 1,01480 | € 25,37 |
| 50 | € 0,97000 | € 48,50 |
| 100 | € 0,92890 | € 92,89 |
| 500 | € 0,84636 | € 423,18 |
| 1 000 | € 0,81564 | € 815,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77210 | € 2 316,30 |
| 6 000 | € 0,74755 | € 4 485,30 |
| 9 000 | € 0,73414 | € 6 607,26 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |

