Similar
Similar
Similar

S-25C080A0I-J8T1G | |
|---|---|
DigiKey Part Number | S-25C080A0I-J8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C080A0I-J8T1G |
Description | IC EEPROM 8KBIT SPI 5MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 5 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080BT-E/SN | Microchip Technology | 0 | 25LC080BT-E/SN-ND | € 0,73295 | Similar |
| FT25C08A-USR-T | Fremont Micro Devices Ltd | 0 | 1219-1186-2-ND | € 0,10668 | Similar |
| M95080-WMN6TP | STMicroelectronics | 6 208 | 497-8683-1-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34380 | € 687,60 |
| Unit Price without VAT: | € 0,34380 |
|---|---|
| Unit Price with VAT: | € 0,41944 |




