
S-25C080A0H-T8T2UD | |
|---|---|
DigiKey Part Number | 1662-S-25C080A0H-T8T2UDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C080A0H-T8T2UD |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 6.5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 1K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,31989 | € 1 279,56 |
| 8 000 | € 0,31264 | € 2 501,12 |
| 12 000 | € 0,30900 | € 3 708,00 |
| 20 000 | € 0,30498 | € 6 099,60 |
| 28 000 | € 0,30262 | € 8 473,36 |
| Unit Price without VAT: | € 0,31989 |
|---|---|
| Unit Price with VAT: | € 0,39027 |

