Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
S-8580AA-A6T8U7

S-19902CA-A6T8U7

DigiKey Part Number
1662-S-19902CA-A6T8U7TR-ND - Tape & Reel (TR)
1662-S-19902CA-A6T8U7CT-ND - Cut Tape (CT)
1662-S-19902CA-A6T8U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19902CA-A6T8U7
Description
IC REG BUCK ADJ 600MA HSNT-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
400kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4V
Supplier Device Package
HSNT-6
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-19903CA-A6T8U7ABLIC Inc.1001662-S-19903CA-A6T8U7CT-ND€ 3,06000Parametric Equivalent
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,06000€ 3,06
10€ 2,30100€ 23,01
25€ 2,11200€ 52,80
100€ 1,90350€ 190,35
250€ 1,80432€ 451,08
500€ 1,78536€ 892,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 1,56495€ 7 824,75
Manufacturers Standard Package
Unit Price without VAT:€ 3,06000
Unit Price with VAT:€ 3,73320