


S-19720A00A-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19720A00A-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19720A00A-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19720A00A-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19720A00A-A6T8U7 |
Description | PMIC - VOLTAGE REGULATORS - LINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC HSNT-6 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer ABLIC Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads Exposed Pad |
Applications Power Supplies | Supplier Device Package HSNT-6 |
Current - Supply 30µA | Base Product Number |
Voltage - Supply 4V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,08500 | € 10,85 |
| 25 | € 0,98640 | € 24,66 |
| 100 | € 0,87750 | € 87,75 |
| 250 | € 0,82572 | € 206,43 |
| 500 | € 0,79450 | € 397,25 |
| 1 000 | € 0,79061 | € 790,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,72532 | € 3 626,60 |
| 10 000 | € 0,71186 | € 7 118,60 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

