Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19514AFPA-V9T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19514AFPA-V9T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19514AFPA-V9T1U4 |
Description | IC REG LINEAR 5V 250MA TO252-9S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 9.5 µA |
Mfr | PSRR 60dB (100Hz) |
Series | Control Features Reset Out, Watchdog |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case TO-252-9, DPAK (8 Leads + Tab) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-9S |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19514AFKA-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19514AFKA-V9T1U4TR-ND | € 1,27351 | Parametric Equivalent |
| S-19515AFKA-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19515AFKA-V9T1U4CT-ND | € 2,46000 | Parametric Equivalent |
| S-19515AFPA-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19515AFPA-V9T1U4TR-ND | € 1,27351 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,12319 | € 4 492,76 |
| Unit Price without VAT: | € 1,12319 |
|---|---|
| Unit Price with VAT: | € 1,37029 |


