Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19505AY1A-V9T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19505AY1A-V9T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19505AY1A-V9T1U4 |
Description | IC REG LIN 3.3V 250MA TO252-9S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-9S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 12.5 µA |
Series | PSRR 65dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Delay, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-9, DPAK (8 Leads + Tab) |
Voltage Dropout (Max) 0.6V @ 250mA | Supplier Device Package TO-252-9S |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19504AY1A-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19504AY1A-V9T1U4TR-ND | € 1,12561 | Parametric Equivalent |
| S-19504AY2A-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19504AY2A-V9T1U4TR-ND | € 0,99530 | Parametric Equivalent |
| S-19504AY3A-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19504AY3A-V9T1U4TR-ND | € 0,99530 | Parametric Equivalent |
| S-19505AY2A-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19505AY2A-V9T1U4TR-ND | € 1,12561 | Parametric Equivalent |
| S-19505AY3A-V9T1U4 | ABLIC Inc. | 0 | 1662-S-19505AY3A-V9T1U4TR-ND | € 1,12561 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,99530 | € 3 981,20 |
| 8 000 | € 0,97696 | € 7 815,68 |
| Unit Price without VAT: | € 0,99530 |
|---|---|
| Unit Price with VAT: | € 1,21427 |


