Parametric Equivalent

S-19502AFKA-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19502AFKA-E8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19502AFKA-E8T1U4 |
Description | IC REG LINEAR 5V 400MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HSOPA |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 70dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Delay, Reset, Watchdog |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.4V @ 200mA | Supplier Device Package 8-HSOPA |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19503AFKA-E8T1U4 | ABLIC Inc. | 0 | 1662-S-19503AFKA-E8T1U4TR-ND | € 1,12319 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 1,27351 | € 5 094,04 |
| Unit Price without VAT: | € 1,27351 |
|---|---|
| Unit Price with VAT: | € 1,55368 |


