Supervisor 1 Channel TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19502AFJA-V9T1U4

DigiKey Part Number
1662-S-19502AFJA-V9T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19502AFJA-V9T1U4
Description
VOLT REGULATORS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel TO-252-9S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset Timeout
40µs Typical
Manufacturer
ABLIC Inc.
Operating Temperature
-40°C ~ 105°C (TA)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Number of Voltages Monitored
1
Supplier Device Package
TO-252-9S
Reset
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 1,27351€ 5 094,04
Manufacturers Standard Package
Unit Price without VAT:€ 1,27351
Unit Price with VAT:€ 1,55368