
S-19312BY2A-E8T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19312BY2A-E8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19312BY2A-E8T1U4 |
Description | IC REG LINEAR 3.3V 400MA 8-HSOPA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-HSOPA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Series | PSRR 70dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Reset Output |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.4V @ 200mA | Supplier Device Package 8-HSOPA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,84781 | € 3 391,24 |
| 8 000 | € 0,83171 | € 6 653,68 |
| Unit Price without VAT: | € 0,84781 |
|---|---|
| Unit Price with VAT: | € 1,03433 |

