Linear Voltage Regulator IC Positive Fixed 1 Output SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19310AACA-U5T1U7

DigiKey Part Number
1662-S-19310AACA-U5T1U7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19310AACA-U5T1U7
Description
IC REG LINEAR 5V SOT89-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 30mA
Mfr
Current - Quiescent (Iq)
4.7 µA
Series
Protection Features
Over Current, Over Temperature, Short Circuit
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Output Configuration
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
36V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,88740€ 887,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,88740
Unit Price with VAT:€ 1,08263