
S-19253E33H-U5T1U | |
|---|---|
DigiKey Part Number | 1662-S-19253E33H-U5T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19253E33H-U5T1U |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case SOT-89-5/6 |
Voltage Dropout (Max) 0.09V @ 200mA | Supplier Device Package SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50741 | € 507,41 |
| 2 000 | € 0,49247 | € 984,94 |
| 3 000 | € 0,48499 | € 1 454,97 |
| 5 000 | € 0,47670 | € 2 383,50 |
| 7 000 | € 0,47186 | € 3 303,02 |
| 10 000 | € 0,46720 | € 4 672,00 |
| Unit Price without VAT: | € 0,50741 |
|---|---|
| Unit Price with VAT: | € 0,61904 |

