Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19244G12A-V5T2U | |
|---|---|
DigiKey Part Number | 1662-S-19244G12A-V5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19244G12A-V5T2U |
Description | IC REG LINEAR 1.2V 1A TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5S |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (1kHz) |
Series | Control Features Enable, Soft Start |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-252-5S |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19244E12A-V5T2U | ABLIC Inc. | 0 | 1662-S-19244E12A-V5T2UTR-ND | € 0,81826 | Parametric Equivalent |
| S-19244F12A-V5T2U | ABLIC Inc. | 0 | 1662-S-19244F12A-V5T2UTR-ND | € 0,92143 | Parametric Equivalent |
| S-19244H12A-V5T2U | ABLIC Inc. | 0 | 1662-S-19244H12A-V5T2UTR-ND | € 0,92143 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,92143 | € 3 685,72 |
| Unit Price without VAT: | € 0,92143 |
|---|---|
| Unit Price with VAT: | € 1,12414 |


