Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19212B50A-M5T1U

DigiKey Part Number
1662-S-19212B50A-M5T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-19212B50A-M5T1U
Description
IC REG LINEAR 5V 250MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8.5 µA
Series
PSRR
40dB (100Hz)
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
36V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.8V @ 250mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,01430€ 3 042,90
6 000€ 0,99424€ 5 965,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,01430
Unit Price with VAT:€ 1,23745