Parametric Equivalent



S-191NN40WH-A8T1U7 | |
|---|---|
DigiKey Part Number | 1662-S-191NN40WH-A8T1U7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-191NN40WH-A8T1U7 |
Description | S-191NN40WH-A8T1U7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 80µs Typical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Type Voltage Detector | Qualification AEC-Q100 |
Number of Voltages Monitored 1 | Mounting Type Surface Mount |
Voltage - Threshold 4V | Package / Case 8-SMD, Flat Leads Exposed Pad |
Output Open Drain or Open Collector | Supplier Device Package HSNT-8-A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-191EM40WH-A8T1U7 | ABLIC Inc. | 0 | 1662-S-191EM40WH-A8T1U7TR-ND | € 2,07059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,21849 | € 11 092,45 |
| Unit Price without VAT: | € 2,21849 |
|---|---|
| Unit Price with VAT: | € 2,70656 |


